Electromechanical Relay 24VAC 3PST-NO Contactor Relay
Checking distributor stock and pricing after the page loads.
Siemens 3TF3400-0AC2 technical specifications.
| Type | Contactor Relay |
| Contact Arrangement | 3PST-NO |
| AC Coil Voltage | 24V |
| Max Power Rating | 15kW |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.