Electromechanical Relay 24VDC 3PST Contactor Relay
Checking distributor stock and pricing after the page loads.
Siemens 3TF34000BB4 technical specifications.
| Type | Contactor Relay |
| Contact Arrangement | 3PST |
| DC Coil Voltage | 24V |
| Max Power Rating | 15kW |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.