SIRIUS safety relay with relay enabling circuits 115 V AC, 45 mm overall width Screw terminal
Checking distributor stock and pricing after the page loads.
| Depth | 120mm |
| Length | 138.5mm |
| Operating Supply Voltage | 115V |
| Series | 3TK28 |
| Width | 44.8mm |
| RoHS | Compliant |