Electromechanical Relay 1A SPST-NO/SPST-NC Direct Mount Over Load Relay
Checking distributor stock and pricing after the page loads.
| Type | Over Load Relay |
| Contact Arrangement | SPST-NO|SPST-NC |
| Max Current Rating | 1A |
| Termination Style | Screw Terminal |
| Mounting | Direct Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |