Network monitoring relay with analog setting
Siemens 3UG4511-1AN20 technical specifications.
| Height | 83mm |
| Length | 91mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Operating Supply Voltage | 260V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3UG4511-1AN20 to view detailed technical specifications.
No datasheet is available for this part.