
Siemens / Furnas 42AF35AF 25 AMP 3-pole contactor with a 110v50Hz/120v60Hz coil and double quick connect terminals. This Class 42 definite purpose contactor comes with a metal base mount for mounting and is commonly found in HVAC and pump applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens 42AF35AF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens 42AF35AF technical specifications.
| Coil Voltage (AC) | 110.12kV |
| Max Current Rating | 25A |
| Mount | DIN Rail |
| UPC | 7.83E+11 |
| Rated Voltage | 400VAC |
| Coil Voltage | 110VAC - 120VAC |
| Number of Poles | 3 |
| Mounting Type | DIN-35 Rail |
| Electrical Connection | Screw Terminals |
| HP | 5hp at 240VAC, 7.5hp at 480VAC, 7.5hp at 600VAC |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 42AF35AF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.