
Switch, pushbtn; 1-3/4 in. mtl hd; Grn; Push/Pull; 120V xfmr/6V LED; 1NO-1NC; 30mm
Checking distributor stock and pricing after the page loads.
Siemens 52PP2G3AB technical specifications.
| Approvals | UL, CSA |
| Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Ratings | IP10 |
| Series | 52PP2 |
| Termination | Screw |
| RoHS | Not Compliant |
