Sign in to ask questions about the Siemens 5SE2304 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens 5SE2304 technical specifications.
| Body Material | Ceramic |
| Current Rating | 4A |
| Fuse Size | D01 |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -5°C |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Siemens 5SE2304 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
