NEOZED SCREW CAP ISO D01/16A
Siemens 5SH4116 technical specifications.
| Current Rating | 16A |
| Fuse Size | D01 |
| Material | Plastic |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Siemens 5SH4116 to view detailed technical specifications.
No datasheet is available for this part.