
Miniature circuit breaker 230 V 6kA
Siemens 5SJ6516-6KS technical specifications.
| Current Rating | 16A |
| Depth | 76mm |
| Length | 90mm |
| RoHS Compliant | Yes |
| Series | 5SJ6 |
| Voltage Rating | 400V |
| DC Rated Voltage | 60V |
| Width | 36mm |
| RoHS | Not Compliant |
No datasheet is available for this part.