
Siemens RNV_NA 5SJ6520-7KS - 5SJ65207KS
Checking distributor stock and pricing after the page loads.
Siemens 5SJ65207KS technical specifications.
| Current Rating | 20A |
| Depth | 76mm |
| Length | 90mm |
| Series | 5SJ6 |
| Voltage Rating | 400V |
| DC Rated Voltage | 60V |
| Width | 36mm |
| RoHS | Compliant |
