
1 NO + 1 NC auxiliary switch, mountable, designed for use with miniature circuit breakers (5SL, 5SY, 5SP), incorporated switches (5TL1), RCBOs (5SU1, excluding 5SU1...FP/FR), and RCCBs (5SV, requiring handle coupler 5ST3805-1 for 5SU1).
Siemens 5ST3010 technical specifications.
| Contact Current Rating | 6A |
| Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -5°C |
| Number of Contacts | 2 |
| Termination | Screw |
| Throw Configuration | DP |
| Product Designation | auxiliary switches |
| Design of the product | Mountable |
| Design of the product factory mounted | No |
| Electrical Endurance (Operating Cycles) Typical | 10000cycles |
| Insulation Voltage Rated Value | 440V |
| Surge Voltage Resistance Rated Value | 4kV |
| Supply Voltage at DC Rated Value - Minimum | 12V |
| Operating Voltage - Rated Value | 400V |
| Operating Voltage at AC Rated Value Minimum | 12V |
| Operating Voltage at DC Rated Value Minimum | 12V |
| Protection Class IP | IP20 |
| Type of Voltage of Control Voltage | AC/DC |
| Product Component - Auxiliary Switch | Yes |
| Number of Fault Signal Contacts | 0 |
| Product Extension Can be Mounted | Universal |
| Product Extension | auxiliary switch |
| Product Function Test Function for Fault Current Trip | No |
| Connectable Conductor Cross-Section - Minimum | 0.5mm² |
| Connectable Conductor Cross-Section - Maximum | 2.5mm² |
| AWG Number as Coded Connectable Conductor Cross Section - Minimum | 24AWG |
| AWG Number as Coded Connectable Conductor Cross Section - Maximum | 12AWG |
| Tightening Torque with Screw-Type Terminals - Maximum | 1N-m |
| Height | 90mm |
| Width | 9mm |
| Depth | 70mm |
| Number of Modular Width Units | 0.5units |
| Net Weight | 54.3g |
| Standard | IEC/EN60947-5-1; IEC/EN62019 |
| Environmental Product Declaration (EPD) | Yes |
| Global Warming Potential [CO2 eq] Total | 4.1kg |
| Global Warming Potential [CO2 eq] During Manufacturing | 0.527kg |
| Global Warming Potential [CO2 eq] During Operation | 3.52kg |
| Global Warming Potential [CO2 eq] After End of Life | 0.055kg |
| RoHS | Not Compliant |
| Approval | CCC |
| Approval | CE |
| Approval | UKCA |
| Approval | UR |
| Approval | VDE |
| Approval | EAC |
| Approval | Lloyd's Register |
| Approval | DNV |
| Approval | QC PASS |
Download the complete datasheet for Siemens 5ST3010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
