Circuit Breaker Miniature 3Pole 40A 480VAC
Siemens 5SX2 340-7 technical specifications.
| Type | Miniature |
| Number of Poles | 3 |
| Voltage Rating | 480VAC |
| Current Rating | 40A |
| Mounting | DIN Rail |
| Number of Terminals | 6 |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.