
The Siemens 6AG1214-1HE30-2XB0 is a 26-point relay designed for DIN rail mounting. It has a maximum operating temperature range of 0 to 55°C and an output current of 1.6A. The relay measures 75mm in depth, 100mm in width, and 110mm in length. It is part of the SIMATIC S7-1200 series and is suitable for use in a variety of applications.
Siemens 6AG1214-1HE30-2XB0 technical specifications.
| Depth | 75mm |
| Length | 110mm |
| Manufacturer Series | SIMATIC S7-1200 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of I/Os | 26 |
| Output Current | 1.6A |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6AG1214-1HE30-2XB0 to view detailed technical specifications.
No datasheet is available for this part.