
The Siemens 6EP1332-1SH12 is a general power supply with a nominal output voltage of 24V and a maximum output current of 2.5A. It operates within a temperature range of 0°C to 60°C and is designed for DIN rail mounting. The supply has an efficiency of 85% and can handle a maximum input current of 900mA. It is compatible with a wide range of input voltages, from 93V to 264V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens 6EP1332-1SH12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 135mm |
| Efficiency | 85% |
| Height | 135mm |
| Input Current | 900mA |
| Length | 120mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 60W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 93V |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Current | 2.5A |
| Output Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Weight | 500g |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP1332-1SH12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.