
The Siemens 6EP1332-1SH22 is a 24V output power supply with a maximum output current of 4A and a maximum output power of 96W. It operates within a temperature range of 0°C to 60°C and is designed for DIN rail mounting. The supply voltage is 230V and the efficiency is 85%. The power supply has a nominal output voltage of 24V and a maximum supply voltage of 264V.
Siemens 6EP1332-1SH22 technical specifications.
| Depth | 135mm |
| Efficiency | 85% |
| Height | 135mm |
| Input Current | 1.5A |
| Length | 120mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Output Power | 96W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 93V |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Current | 4A |
| Output Voltage | 24V |
| Weight | 500g |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP1332-1SH22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
