
AC/DC Power Supply Single-OUT 24V 5A 120W
Checking distributor stock and pricing after the page loads.
| Package/Case | 120 |
| Current - Output 1 | 5A |
| Depth | 125mm |
| Efficiency | 87% |
| Length | 125mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 120W |
| Voltage - Output 1 | 24V |
| Weight | 0.5kg |
| Width | 50mm |
| RoHS | Compliant |
