
Single-output AC/DC power supply delivering 24V at 5A, with a maximum output power of 120W. Features an efficiency of 88% and a wide input voltage range from 85V to 264V AC. Designed for DIN rail mounting with dimensions of 125mm (height) x 50mm (width) x 120mm (depth). Operates across an ambient temperature range of -25°C to 70°C.
Siemens 6EP1333-2BA20 technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 5A |
| Depth | 120mm |
| Efficiency | 88% |
| Height | 125mm |
| Input Current | 2.1A |
| Length | 125mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 230V |
| Min Input Voltage | 120V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5A |
| Max Output Power | 120W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 85V |
| Mount | DIN Rail |
| Nominal Input Voltage (AC) | 240V |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Current | 5A |
| Output Voltage | 24V |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Tolerance | 3% |
| Voltage - Output 1 | 24V |
| Weight | 0.5kg |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6EP1333-2BA20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
