Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens 6EP1334-2BA01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 120 |
| Current - Output 1 | 10A |
| Depth | 125mm |
| Efficiency | 91% |
| Input Current | 4.1A |
| Length | 125mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 240W |
| Number of Outputs | 1 |
| Output Current | 10A |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| Weight | 0.8kg |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP1334-2BA01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
