
The 6EP1336-3BA00 is a single-output power supply from Siemens with a nominal output voltage of 24V and a maximum output current of 20A. It operates within a temperature range of 0°C to 60°C and is mounted on a DIN rail. The power supply has a maximum output power of 480W and an efficiency of 89%. It is not Reach SVHC compliant.
Sign in to ask questions about the Siemens 6EP1336-3BA00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens 6EP1336-3BA00 technical specifications.
| Current - Output 1 | 20A |
| Depth | 125mm |
| Efficiency | 89% |
| Length | 160mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 132V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20A |
| Max Output Power | 480W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| Weight | 2.2kg |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP1336-3BA00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
