
The Siemens 6EP1353-0AA00 is a dual-output DC/DC converter with a nominal input voltage of 240V AC and a maximum input voltage of 264V. It operates within a temperature range of 0°C to 60°C and is compliant with RoHS regulations. The converter delivers 3.5A of output current at 15V and has an efficiency of 80%. It is designed for board mount applications and is available in a DIN rail mount configuration.
Sign in to ask questions about the Siemens 6EP1353-0AA00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens 6EP1353-0AA00 technical specifications.
| Current - Output 1 | 3.5A |
| Current - Output 2 | 3.5A |
| Depth | 125mm |
| Efficiency | 80% |
| Height | 125mm |
| Length | 125mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 93V |
| Max Input Voltage | 264V |
| Min Input Voltage | 93V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.5A |
| Max Output Voltage | 15V |
| Min Output Voltage | 15V |
| Mount | DIN Rail |
| Nominal Input Voltage (AC) | 240V |
| Number of Outputs | 2 |
| Output Current | 3.5A |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 15V |
| Weight | 0.75kg |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP1353-0AA00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
