
The Siemens 6EP1436-2BA00 is an AC/DC power supply with a maximum output power of 480W and an output current of 20A. It operates within a temperature range of 0 to 55°C. The power supply has a single output and measures 280mm in length, 125mm in depth, and 92mm in width, weighing 2kg. It achieves an efficiency of 89%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens 6EP1436-2BA00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 125mm |
| Efficiency | 89% |
| Height | 125mm |
| Input Current | 1.2A |
| Length | 280mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 480W |
| Weight | 2kg |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP1436-2BA00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
