
The 6EP1436-3BA00 DC/DC converter from Siemens is a board mount power supply with a maximum output power of 480W and an efficiency of 90%. It operates within a temperature range of 0°C to 70°C and is mounted on a DIN rail. The converter has a single output of 24V at 20A and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens 6EP1436-3BA00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 20A |
| Depth | 125mm |
| Efficiency | 90% |
| Length | 160mm |
| Max Input Voltage (AC) | 550V |
| Min Input Voltage (AC) | 320V |
| Max Input Voltage | 550V |
| Min Input Voltage | 320V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 480W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 20A |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| Weight | 2kg |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP1436-3BA00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
