
AC-DC Regulated Power Supply Module, 1 Output, 480W, Hybrid, PACKAGE-9
Checking distributor stock and pricing after the page loads.
| Efficiency | 92% |
| Height | 125mm |
| Length | 120mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20A |
| Max Output Power | 480W |
| Max Supply Voltage | 550V |
| Min Supply Voltage | 320V |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 500V |
| Output Current | 20A |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Weight | 1.2kg |
| Width | 70mm |
| RoHS | Not Compliant |
