
24V DC stabilized power supply, delivering 20A output current and 480W output power. Features a wide input voltage range of 320-575V AC, operating at a nominal 400V AC. Achieves 93% efficiency with a compact 70mm width, 125mm height, and 125mm depth. Suitable for DIN rail or screw mounting, with an operating temperature range of -25°C to 70°C. RoHS compliant.
Siemens 6EP1436-3BA10 technical specifications.
| Current - Output 1 | 20A |
| Depth | 125mm |
| Efficiency | 93% |
| Height | 125mm |
| Length | 125mm |
| Min Input Voltage (AC) | 320V |
| Max Input Voltage | 575V |
| Min Input Voltage | 320V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 20A |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Max Supply Voltage | 575V |
| Min Supply Voltage | 320V |
| Mount | DIN Rail, Screw |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 400V |
| Output Current | 20A |
| Output Power | 480W |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| Weight | 1.2kg |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP1436-3BA10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
