
DIN rail power supply delivering 24V at 40A, with 960W maximum output power and 90% efficiency. Features a wide input voltage range of 400-500V AC, operating between 50-60Hz, and a maximum supply voltage of 550V. Designed for industrial environments with an operating temperature range of 0°C to 55°C and IP20 rating. Dimensions are 280mm width, 180mm height, and 92mm length, weighing 3.6kg.
Siemens 6EP1437-2BA10 technical specifications.
| Efficiency | 90% |
| Height | 180mm |
| Input Current | 1.9A |
| Length | 92mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Input Voltage | 500V |
| Min Input Voltage | 400V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 40A |
| Max Output Power | 960W |
| Max Supply Voltage | 550V |
| Min Supply Voltage | 360V |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 500V |
| Output Current | 40A |
| Output Power | 960W |
| Output Voltage | 24V |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Tolerance | 3% |
| Weight | 3.6kg |
| Width | 280mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP1437-2BA10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
