
This 40A module is designed for use in line-interactive and online uninterruptible power supplies. It has a maximum operating temperature of 60°C and a minimum operating temperature of 0°C. The module is mounted on a DIN rail and has a weight of 1.1kg. It measures 125mm in depth, 125mm in length, and 70mm in width. The module has an input current of 1.1A and an output voltage of 24V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens 6EP1931-2FC21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current Rating | 40A |
| Depth | 125mm |
| Height | 125mm |
| Input Current | 1.1A |
| Length | 125mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Weight | 1.1kg |
| Width | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6EP1931-2FC21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
