The 6EP19312DC42 is a 24V 6A line-interactive UPS module from Siemens. It has a package case type of module and a mount type of DIN rail. The module operates within a temperature range of -25°C to 60°C. It has an efficiency of 95% and an input current of 1.1A, with a maximum input current of 6.85A and a maximum input voltage of 29V. The output voltage is 24V with a maximum output current of 6A.
Siemens 6EP19312DC42 technical specifications.
| Package/Case | Module |
| Depth | 125mm |
| Efficiency | 95% |
| Height | 125mm |
| Input Current | 1.1A |
| Length | 125mm |
| Max Input Current | 6.85A |
| Max Input Voltage | 29V |
| Min Input Voltage | 22V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Series | 6EP1 |
| Weight | 1lb |
| Width | 70mm |
| RoHS | Compliant |
No datasheet is available for this part.