Sign in to ask questions about the Siemens 6EP19312EC42 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens 6EP19312EC42 technical specifications.
| Package/Case | Module |
| Current Rating | 15A |
| Depth | 125mm |
| Height | 125mm |
| Length | 125mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Output Current | 15A |
| Output Voltage | 28.5V |
| Weight | 0.45kg |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP19312EC42 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
