
The 6EP19312FC42 is a 24V 40A line-interactive UPS module from Siemens, designed for DIN rail mounting. It operates within a temperature range of 0°C to 60°C and has an efficiency of 97%. The module has a maximum input voltage of 27V and an input current of 1.1A. It is rated for IP20 and has a weight of 1.1kg.
Siemens 6EP19312FC42 technical specifications.
| Package/Case | Module |
| Current Rating | 42.6A |
| Depth | 125mm |
| Efficiency | 97% |
| Height | 125mm |
| Input Current | 1.1A |
| Length | 125mm |
| Max Input Voltage | 27V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 40A |
| Output Voltage | 24V |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Weight | 1.1kg |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP19312FC42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
