
The 6EP1961-2BA10 is a 24V power supply module with a maximum output current of 3A and a maximum output power of 72W. It operates within a temperature range of 0°C to 60°C and is rated for IP20. The module is designed for DIN rail mounting and measures 125mm in height, 72mm in width, and 125mm in length, weighing 220g. It has an efficiency of 97% and is not Reach SVHC compliant.
Sign in to ask questions about the Siemens 6EP1961-2BA10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens 6EP1961-2BA10 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Efficiency | 97% |
| Height | 125mm |
| Input Current | 1.1A |
| Length | 125mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 72W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 12A |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| Weight | 220g |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP1961-2BA10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
