This quad-bus controller IC features a 44-pin QFP package and operates over an industrial temperature range of -40°C to 85°C. It supports a 5V supply voltage, with a minimum of 4.5V and a maximum of 5.5V. The IC has a maximum clock frequency of 48 MHz and supports an 8-bit external data bus and a 16-bit address bus.
Siemens 6ES7195-0BD14-0XA0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, MULTIBUS |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.