Siemens 6ES7307-1EA01-0AA0 technical specifications.
| Package/Case | 120 |
| Depth | 125mm |
| Efficiency | 87% |
| Length | 120mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Current | 5A |
| Output Voltage | 24V |
| Ratings | IP20 |
| Weight | 0.6kg |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES7307-1EA01-0AA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
