
Siemens 1-phase frequency inverter, to , 6SL3210-5BB22-2AV0
Checking distributor stock and pricing after the page loads.
Siemens 6SL3210-5BB22-2AV0 technical specifications.
| Current Rating | 11A |
| Height | 140mm |
| Mount | Wall |
| Operating Supply Voltage | 240V |
| Ratings | IP20 |
| Series | SINAMICS V20 |
| Weight | 2.6kg |
| Width | 184mm |
| RoHS | Compliant |
