
AC Drive; VFD; 3 HP, 240VAC, 1 PHASE, SINAMICS V20
Siemens 6SL3210-5BB22-2UV0 technical specifications.
| Approvals | CE, EN |
| Package/Case | 200 |
| Current Rating | 11A |
| Height | 140mm |
| Length | 184mm |
| Mount | DIN Rail |
| Operating Supply Voltage | 240V |
| Overall Depth | 169mm |
| Ratings | IP20 |
| Series | SINAMICS V20 |
| Weight | 2.6kg |
| Width | 184mm |
| RoHS | Compliant |
No datasheet is available for this part.
