The SINAMICS V20 AC/DC Power Supply has a current rating of 1.7A and operates at 480V. It measures 140mm in height, 90mm in length, and 146mm in overall depth, with a weight of 1.05kg. This power supply is rated for IP20 and is designed for chassis mount applications.
Siemens 6SL3210-5BE15-5CV0 technical specifications.
| Current Rating | 1.7A |
| Height | 140mm |
| Length | 90mm |
| Operating Supply Voltage | 480V |
| Overall Depth | 146mm |
| Ratings | IP20 |
| Series | SINAMICS V20 |
| Weight | 1.05kg |
| Width | 90mm |
| RoHS | Compliant |
No datasheet is available for this part.