
AC Drive; VFD; 3/4 HP, 480VAC, 3 PHASE, SINAMICS V20
Siemens 6SL3210-5BE15-5UV0 technical specifications.
| Approvals | CE, EN |
| Current Rating | 1.7A |
| Height | 140mm |
| Length | 90mm |
| Mount | DIN Rail |
| Operating Supply Voltage | 480V |
| Overall Depth | 146mm |
| Ratings | IP20 |
| Series | SINAMICS V20 |
| Weight | 1kg |
| Width | 90mm |
| RoHS | Compliant |
No datasheet is available for this part.
