
The SINAMICS V20 AC/DC power supply is a 480V rated device with a current rating of 2.2A. It is designed for DIN rail mounting and features an IP20 rating. The supply measures 140mm in height, 90mm in length, and 146mm in overall depth, with a weight of 1kg. It is approved for use in CE and EN environments.
Siemens 6SL3210-5BE17-5UV0 technical specifications.
| Approvals | CE, EN |
| Current Rating | 2.2A |
| Height | 140mm |
| Length | 90mm |
| Mount | DIN Rail |
| Operating Supply Voltage | 480V |
| Overall Depth | 146mm |
| Ratings | IP20 |
| Series | SINAMICS V20 |
| Weight | 1kg |
| Width | 90mm |
| RoHS | Compliant |
No datasheet is available for this part.
