
The SINAMICS V20 AC/DC power supply is a 480V rated component with a current rating of 3.1A. It measures 140mm in height, 90mm in length and width, and 146mm in overall depth, with a weight of 1.05kg. The power supply is rated for IP20 and is part of the SINAMICS V20 series.
Siemens 6SL3210-5BE21-1CV0 technical specifications.
| Current Rating | 3.1A |
| Height | 140mm |
| Length | 90mm |
| Operating Supply Voltage | 480V |
| Overall Depth | 146mm |
| Ratings | IP20 |
| Series | SINAMICS V20 |
| Weight | 1.05kg |
| Width | 90mm |
| RoHS | Compliant |
No datasheet is available for this part.
