This enclosed AC/DC power supply has a rated operating supply voltage of 480V and a current rating of 3.1A. It is designed for DIN rail mounting and features an IP20 rating for protection against solid particles. The supply measures 140mm in height, 90mm in length and width, and 146mm in overall depth, with a weight of 1kg. Compliance includes CE and EN approvals.
Checking distributor stock and pricing after the page loads.
Siemens 6SL3210-5BE21-1UV0 technical specifications.
| Approvals | CE, EN |
| Current Rating | 3.1A |
| Height | 140mm |
| Length | 90mm |
| Mount | DIN Rail |
| Operating Supply Voltage | 480V |
| Overall Depth | 146mm |
| Ratings | IP20 |
| Weight | 1kg |
| Width | 90mm |
| RoHS | Compliant |
