
AC Drive; VFD; 2 HP, 480VAC, 3 PHASE, SINAMICS V20, Filter C3
Siemens 6SL3210-5BE21-5CV0 technical specifications.
| Current Rating | 4.1A |
| Height | 140mm |
| Length | 90mm |
| Operating Supply Voltage | 480V |
| Overall Depth | 146mm |
| Ratings | IP20 |
| Series | SINAMICS V20 |
| Weight | 1.05kg |
| Width | 90mm |
| RoHS | Compliant |
No datasheet is available for this part.
