
The Siemens 6SL3210-5BE24-0CV0 is a SINAMICS V20 AC/DC power supply with an operating supply voltage of 480V and a current rating of 8.8A. It has an IP20 rating and measures 140x140x165mm in size. The power supply weighs 1.8kg and has a height of 135mm. It is designed for enclosed or chassis mount applications.
Siemens 6SL3210-5BE24-0CV0 technical specifications.
| Current Rating | 8.8A |
| Height | 135mm |
| Length | 140mm |
| Operating Supply Voltage | 480V |
| Overall Depth | 165mm |
| Ratings | IP20 |
| Series | SINAMICS V20 |
| Weight | 1.8kg |
| Width | 140mm |
| RoHS | Compliant |
No datasheet is available for this part.
