
The Siemens 6SL3210-5BE25-5CV0 is a SINAMICS V20 AC/DC power supply with a current rating of 12.5A and an operating supply voltage of 480V. It measures 184mm in length, 184mm in width, and 169mm in overall depth, with a height of 140mm and a weight of 2.6kg. This power supply is rated for IP20 and is designed for enclosed or chassis mount applications.
Siemens 6SL3210-5BE25-5CV0 technical specifications.
| Current Rating | 12.5A |
| Height | 140mm |
| Length | 184mm |
| Operating Supply Voltage | 480V |
| Overall Depth | 169mm |
| Ratings | IP20 |
| Series | SINAMICS V20 |
| Weight | 2.6kg |
| Width | 184mm |
| RoHS | Compliant |
No datasheet is available for this part.
