
The Siemens 6SL3210-5BE31-1CV0 is a 480V AC/DC power supply with a current rating of 25A. It measures 240mm in length, 240mm in width, and 166mm in height, with a depth of 173mm and a weight of 4.3kg. This power supply is designed for enclosed or chassis mount applications and features an IP20 rating for protection against solid objects and dust.
Siemens 6SL3210-5BE31-1CV0 technical specifications.
| Current Rating | 25A |
| Height | 166mm |
| Length | 240mm |
| Operating Supply Voltage | 480V |
| Overall Depth | 173mm |
| Ratings | IP20 |
| Series | SINAMICS V20 |
| Weight | 4.3kg |
| Width | 240mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6SL3210-5BE31-1CV0 to view detailed technical specifications.
No datasheet is available for this part.
