
Timing relay, electronic Clock generator, 1 change-over contact 7 time ranges 0.05 s .100 h 12 .240 V AC/DC with LED, Screw terminal
Sign in to ask questions about the Siemens 7PV1558-1AW30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens 7PV1558-1AW30 technical specifications.
| Package/Case | 100 |
| Depth | 66.7mm |
| Length | 90mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Number of Functions | 1 |
| Operating Supply Voltage | 240V |
| Switching Current | 1.5A |
| Termination | Screw |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 7PV1558-1AW30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
