The B82412-A1103-K is a general purpose inductor with a nominal inductance of 10uH and a DC resistance of 5.5 Ohms. It is designed for use in RF applications and has a quality factor of at least 35 at its nominal inductance. The inductor is dual-ended and not shielded. It can handle a maximum current of 0.09A and has a self-resonance frequency of 95. The inductor is a general purpose type and is not specified for any particular application.
Siemens B82412-A1103-K technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 5.5 |
| Rated Current-Max | 0.09 |
| Test Frequency | 1 |
| Self Resonance Frequency | 95 |
| Quality Factor-Min (at L-nom) | 35 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Siemens B82412-A1103-K to view detailed technical specifications.
No datasheet is available for this part.