This is a general purpose inductor with a nominal inductance of 10uH and a tolerance of 10%. It has a maximum rated current of 0.18A and a DC resistance of 1.6. The inductor is not shielded and is intended for use in RF applications. It has a self resonance frequency of 21 and a minimum quality factor of 25 at the nominal inductance. The inductor is a dual-ended device with two terminals.
Siemens B82422-A1103-K technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.6 |
| Rated Current-Max | 0.18 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 21 |
| Quality Factor-Min (at L-nom) | 25 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Siemens B82422-A1103-K to view detailed technical specifications.
No datasheet is available for this part.