This is a dual-ended general purpose inductor with a nominal inductance of 2.7uH and a minimum quality factor of 25. It has a maximum rated current of 0.24A and is designed for use in RF applications. The inductor is not shielded and has a DC resistance of 0.88. It is suitable for use in a variety of applications, including those requiring a high quality factor.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.88 |
| Rated Current-Max | 0.24 |
| Test Frequency | 1 |
| Self Resonance Frequency | 210 |
| Quality Factor-Min (at L-nom) | 25 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |