The B82422-A3101-K is a dual-ended general purpose inductor from Siemens. It features a nominal inductance of 0.1uH and a minimum quality factor of 25. The inductor has a DC resistance of 0.3 ohms and a maximum rated current of 0.4 amps. It is not shielded and is intended for use in RF applications. The inductor's self-resonance frequency is 1000 Hz, and it is tested at a frequency of 1 Hz.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.3 |
| Rated Current-Max | 0.4 |
| Test Frequency | 1 |
| Self Resonance Frequency | 1000 |
| Quality Factor-Min (at L-nom) | 25 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |