The B82422-A3101-K100 is a dual-ended general purpose inductor from Siemens. It features a nominal inductance of 0.1uH and a minimum quality factor of 25. The inductor is rated for a maximum current of 0.44A and has a DC resistance of 0.26 ohms. It is suitable for RF inductor applications and is not shielded. The inductor's self-resonance frequency is 1000Hz and it is tested at a frequency of 10Hz.
Siemens B82422-A3101-K100 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.26 |
| Rated Current-Max | 0.44 |
| Test Frequency | 10 |
| Self Resonance Frequency | 1000 |
| Quality Factor-Min (at L-nom) | 25 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Siemens B82422-A3101-K100 to view detailed technical specifications.
No datasheet is available for this part.